Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157Copy
Order Code2257820
Product Range150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.860 (CNY301.5518) |
| 5+ | CNY247.880 (CNY280.1044) |
| 10+ | CNY228.890 (CNY258.6457) |
| 25+ | CNY223.290 (CNY252.3177) |
| 50+ | CNY217.360 (CNY245.6168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.86 (CNY301.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157Copy
Order Code2257820
Product Range150
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range150
Product Overview
The BJ157 is a 3-lug front-mount straight Bulkhead Triaxial Connector with solder termination. The TRS-series connector is made of nickel-plated brass. The RF jack is designed for high density applications where digital, video pair or baseband noise-free guarded circuits are required. The triaxial connector with two concentric contacts that is isolated from each other and the shielding connection.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- Premium quality
- -65 to +200°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
150
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
