
Product Information
Product Overview
The LR03 series Float switches, efficient liquid level detectors. They are simple to install and designed for trouble free operation over a long life. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this type. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber. This cable is 5 metres ±5%. The optional stabilizing weight may be fixed at any point on the cable using the rubber O-ring supplied. The weight is sealed within a moulded polypropylene housing.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.9 to 1.3
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Float Switch
15A
2bar
-
-
-
LR03 Series
0
-
PP (Polypropylene)
Cable
-
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
