Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.150 (CNY58.9295) |
| 10+ | CNY44.310 (CNY50.0703) |
| 100+ | CNY43.240 (CNY48.8612) |
| 250+ | CNY42.170 (CNY47.6521) |
| 500+ | CNY41.100 (CNY46.443) |
| 1000+ | CNY40.030 (CNY45.2339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.15 (CNY58.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU022AB-006-WHCopy
Order Code3727945
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.83m
USB StandardUSB 2.0
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
USB Standard
USB 2.0
Product Range
-
Cable Length - Metric
1.83m
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
