Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP136-000
Order Code2579846
Also Known AsGTIN UPC EAN: 037332148056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.640 (CNY173.6132) |
| 10+ | CNY146.230 (CNY165.2399) |
| 25+ | CNY137.080 (CNY154.9004) |
| 100+ | CNY124.310 (CNY140.4703) |
| 250+ | CNY122.940 (CNY138.9222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.64 (CNY173.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP136-000
Order Code2579846
Also Known AsGTIN UPC EAN: 037332148056
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Socket
Jacket ColourBlack
Product Range-
Product Overview
The P136-000 is a 6-inch Audio/Video Adapter Cable with DisplayPort plug to HDMI receptacle. It supports computer video resolutions up to 1920 x 1200 and HD resolutions up to 1080p. Fully molded ends ensure long life enjoyment. This is a passive adapter cable and requires that the connected computer has a DP++ ( DisplayPort ++ ) port, which allows HDMI and DVI signals to be passed through.
- Connect a HDMI monitor to a computer with a DisplayPort output
Applications
Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Connector Type A
DisplayPort Plug
Jacket Colour
Black
Connector Type B
HDMI Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036832
