Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2367847
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.450 (CNY301.0885) |
| 5+ | CNY254.120 (CNY287.1556) |
| 10+ | CNY245.740 (CNY277.6862) |
| 25+ | CNY240.980 (CNY272.3074) |
| 50+ | CNY234.150 (CNY264.5895) |
| 100+ | CNY228.070 (CNY257.7191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.45 (CNY301.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2367847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Cable Length - Metric3m
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.493063
