Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP014-06N.Copy
Order Code2367826
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.100 (CNY210.293) |
| 10+ | CNY175.930 (CNY198.8009) |
| 25+ | CNY170.760 (CNY192.9588) |
| 100+ | CNY162.960 (CNY184.1448) |
| 250+ | CNY158.850 (CNY179.5005) |
| 500+ | CNY156.390 (CNY176.7207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.10 (CNY210.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP014-06N.Copy
Order Code2367826
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C5
Cable Length - Metric152mm
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P014-06N.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
