Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD2-110-42-IIC
Order Code1010715
Product RangePANdrive
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD2-110-42-IIC
Order Code1010715
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.35N-m
Current Rating1A
Voltage Rating Max34VDC
No. of Wires4
External Length59mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.35N-m
Voltage Rating Max
34VDC
External Length
59mm
Product Range
PANdrive
Motor Size
42mm
Step Angle
-
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
