Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS16-2700Copy
Order Code4338171
Product RangeQUICK-CONNECT WORLD SERIES
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.710 (CNY201.9423) |
| 5+ | CNY174.760 (CNY197.4788) |
| 10+ | CNY170.800 (CNY193.004) |
| 25+ | CNY167.660 (CNY189.4558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.71 (CNY201.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS16-2700Copy
Order Code4338171
Product RangeQUICK-CONNECT WORLD SERIES
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages8V, 16V
Power Rating43VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating5.4A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeQUICK-CONNECT WORLD SERIES
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
8V, 16V
Frequency Range
50Hz / 60Hz
Current Rating
5.4A
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
43VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
QUICK-CONNECT WORLD SERIES
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
