Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP10-3000
Order Code2906283
Product RangeVPP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP10-3000
Order Code2906283
Product RangeVPP Series
Technical Datasheet
PCB Transformer TypeDual Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 5V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating6A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product RangeVPP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
PCB Transformer Type
Dual Bobbin
Secondary Voltages
2 x 5V
Frequency Range
50Hz / 60Hz
Current Rating
6A
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Primary Voltages
2 x 115V
Power Rating
30VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
VPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
