Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.060 (CNY79.1678) |
| 5+ | CNY69.440 (CNY78.4672) |
| 10+ | CNY68.830 (CNY77.7779) |
| 25+ | CNY68.150 (CNY77.0095) |
| 50+ | CNY67.530 (CNY76.3089) |
| 100+ | CNY66.920 (CNY75.6196) |
| 250+ | CNY65.620 (CNY74.1506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.06 (CNY79.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTCT3-04E07AECopy
Order Code4066622
Technical Datasheet
Secondary Voltages12V
Power Rating2.5VA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Secondary Voltages
12V
Product Range
-
Power Rating
2.5VA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
