Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS56-110-C2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4066599
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
| 5+ | CNY60.710 (CNY68.6023) |
| 10+ | CNY59.760 (CNY67.5288) |
| 25+ | CNY58.870 (CNY66.5231) |
| 50+ | CNY57.710 (CNY65.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS56-110-C2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4066599
Technical Datasheet
Power Rating6VA
Winding TypeDual Primary, Dual Secondary
Current Rating110mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
6VA
Current Rating
110mA
SVHC
No SVHC (25-Jun-2025)
Winding Type
Dual Primary, Dual Secondary
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.90512
