Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-24
Order Code4338237
Product RangeFD Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.440 (CNY150.7872) |
| 5+ | CNY130.550 (CNY147.5215) |
| 10+ | CNY127.660 (CNY144.2558) |
| 25+ | CNY125.320 (CNY141.6116) |
| 50+ | CNY122.980 (CNY138.9674) |
| 100+ | CNY120.640 (CNY136.3232) |
| 250+ | CNY118.300 (CNY133.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.44 (CNY150.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-24
Order Code4338237
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating1.25A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
1.25A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
30VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639576
