Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-120Copy
Manufacturer Standard Lead Time6 weeks
Order Code4066538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.030 (CNY144.6739) |
| 5+ | CNY125.170 (CNY141.4421) |
| 10+ | CNY122.300 (CNY138.199) |
| 25+ | CNY119.980 (CNY135.5774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.03 (CNY144.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-120Copy
Manufacturer Standard Lead Time6 weeks
Order Code4066538
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages120V
Power Rating30VA
Winding TypeDual Primary, Single Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
120V
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
2.5kV
Primary Voltages
115V, 230V
Power Rating
30VA
Transformer Terminals
Solder, Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
