Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-280UCopy
Manufacturer Standard Lead Time19 weeks
Order Code4066619
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.910 (CNY332.1183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.91 (CNY332.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-280UCopy
Manufacturer Standard Lead Time19 weeks
Order Code4066619
Technical Datasheet
Primary Voltages115V
Secondary Voltages60V
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2A
Isolation Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Product Range
-
Secondary Voltages
60V
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
