Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE184LCopy
Order Code4066586
Product RangeCSE180L Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.130 (CNY26.1369) |
| 10+ | CNY21.830 (CNY24.6679) |
| 25+ | CNY19.380 (CNY21.8994) |
| 50+ | CNY17.260 (CNY19.5038) |
| 100+ | CNY16.580 (CNY18.7354) |
| 250+ | CNY15.900 (CNY17.967) |
| 500+ | CNY14.870 (CNY16.8031) |
| 1000+ | CNY14.330 (CNY16.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.13 (CNY26.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE184LCopy
Order Code4066586
Product RangeCSE180L Series
Technical Datasheet
Turns Ratio1:16.67
Inductance-
DC Resistance Secondary0.023ohm
Product RangeCSE180L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:16.67
DC Resistance Secondary
0.023ohm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
CSE180L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
