Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8109Copy
Manufacturer Standard Lead Time27 weeks
Order Code4070584
Product RangeCMT Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.470 (CNY89.8011) |
| 5+ | CNY75.990 (CNY85.8687) |
| 10+ | CNY72.510 (CNY81.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.47 (CNY89.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8109Copy
Manufacturer Standard Lead Time27 weeks
Order Code4070584
Product RangeCMT Series
Technical Datasheet
Inductance-
DC Resistance Max0.33ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Operating Temperature Min
-55°C
Product Range
CMT Series
DC Resistance Max
0.33ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329
