Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC17XCopy
Manufacturer Standard Lead Time24 weeks
Order Code4072260
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.440 (CNY188.0772) |
| 2+ | CNY160.390 (CNY181.2407) |
| 3+ | CNY154.330 (CNY174.3929) |
| 5+ | CNY148.280 (CNY167.5564) |
| 10+ | CNY142.220 (CNY160.7086) |
| 20+ | CNY139.380 (CNY157.4994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.44 (CNY188.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC17XCopy
Manufacturer Standard Lead Time24 weeks
Order Code4072260
Technical Datasheet
Inductance1.5H
Inductor ConstructionWirewound
Saturation Current (Isat)-
Inductance Tolerance-20% to +50%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5H
Saturation Current (Isat)
-
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Wirewound
Inductance Tolerance
-20% to +50%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78246
