Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXM150-124
Order Code2929695
Product RangeTXM150 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.410 (CNY644.5633) |
| 5+ | CNY565.430 (CNY638.9359) |
| 10+ | CNY560.450 (CNY633.3085) |
| 50+ | CNY543.630 (CNY614.3019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.41 (CNY644.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM150-124
Order Code2929695
Product RangeTXM150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 124VDC
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V to 264V
Power Supply Output TypeFixed
Product RangeTXM150 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TXM150-124 is a TXM 150 Series 151W AC/DC power supply designed for cost critical applications. With a low profile metal case and screw terminal block connections, they are easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the Low Voltage Directive (LVD).
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 24VDC (21.6 to 26.4VDC)
- Maximum output current is 6300mA
- Efficiency is 88%
- High operating temperature up to 70°C
- Screw terminal block
- No internal fan
- Active power factor correction <gt/>0.95
- 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V to 264V
Product Range
TXM150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
