Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXM 035-115Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363858
Product RangeTXM 035 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.530 (CNY239.0289) |
| 5+ | CNY208.890 (CNY236.0457) |
| 10+ | CNY206.250 (CNY233.0625) |
| 50+ | CNY200.820 (CNY226.9266) |
| 100+ | CNY195.820 (CNY221.2766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.53 (CNY239.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 035-115Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363858
Product RangeTXM 035 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max35W
Output Voltage - Output 115VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 035 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXM series encased Power Supply designed with a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
- Screw terminal block
- Universal input AC input, full range
- Adjustable output voltage
- High operating temperature up to 70°C
- Low no load power consumption <lt/>0.5W up to 75 W units
- No internal fan up to 150W models
- Withstand 300VAC surge input for 5 seconds
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 035 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
