Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXM 025-124Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363855
Product RangeTXM 025 Series
Your Part Number
5 In Stock
125 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.210 (CNY219.4573) |
| 5+ | CNY193.020 (CNY218.1126) |
| 10+ | CNY191.830 (CNY216.7679) |
| 50+ | CNY186.000 (CNY210.180) |
| 100+ | CNY179.760 (CNY203.1288) |
| 250+ | CNY175.490 (CNY198.3037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.21 (CNY219.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 025-124Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363855
Product RangeTXM 025 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 124VDC
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 025 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXM 025-124 is a 24V/25W 1-output Enclosed Power Supply designed for a wide range of critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD), adjustable and fixed output voltage. Hiccup/constant power, automatic recovery overload protection mode, 105 to 150% of Vout nom overvoltage protection.
- <lt/>0.5W Up to 75W units low no load power consumption
- Withstand 300VAC surge input for 5 seconds
- No internal fan up to 150W models
- 10ms Minimum at 115VAC hold up time
- -20 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
1.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 025 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
