Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXM 025-105Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363852
Product RangeTXM 025 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.210 (CNY219.4573) |
| 5+ | CNY191.700 (CNY216.621) |
| 10+ | CNY189.180 (CNY213.7734) |
| 50+ | CNY184.200 (CNY208.146) |
| 100+ | CNY179.760 (CNY203.1288) |
| 250+ | CNY175.490 (CNY198.3037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.21 (CNY219.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 025-105Copy
Manufacturer Standard Lead Time33 weeks
Order Code2363852
Product RangeTXM 025 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 025 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TXM 025-105 is a 25W TXM 025 series family of enclosed AC/DC power supply designed for cost-critical applications. With a low-profile metal case and screw terminal block connections, this is easy to install in any equipment. This power supply has universal input and complies with European EMC standards and the low voltage directive (LVD). It includes short circuits, and over-voltage protection. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- High operating temperature, low no load power consumption <lt/>0.5W
- Screw terminal block, no internal fan, universal AC input, full range
- Withstand 300VAC surge input for 5s, adjustable output voltage
- Class I (Prepared) connection to PE protection class, PD 2 pollution degree
- Typical switching frequency is 65KHz (PWM), isolation test voltage is 3000VDC (input to output, 60s)
- Aluminium housing material, chassis mounting type
- Screw terminal connection type
- 3 year warranty
- Operating temperature range from -25°C to +70°C
- Length is 79mm, width is 51mm, depth is 28.8mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 025 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
