Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-124
Order Code2363850
Product RangeTXM 015 Series
Your Part Number
13 In Stock
35 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.790 (CNY183.9527) |
| 5+ | CNY161.600 (CNY182.608) |
| 10+ | CNY160.410 (CNY181.2633) |
| 50+ | CNY155.880 (CNY176.1444) |
| 100+ | CNY150.660 (CNY170.2458) |
| 250+ | CNY147.030 (CNY166.1439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.79 (CNY183.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-124
Order Code2363850
Product RangeTXM 015 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 015 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXM 015-124 is a TXM-series 15W 24V 0.7A single-output enclosed Power Supply with very compact metal cased power supplies, low no load power consumption <lt/>0.5W up to 75W units with a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
- Screw terminal block
- Universal input AC input, full range
- Adjustable output voltage
- -25 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 015 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
