
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.200 (CNY324.536) |
| 5+ | CNY282.180 (CNY318.8634) |
| 10+ | CNY277.160 (CNY313.1908) |
| 50+ | CNY264.260 (CNY298.6138) |
| 100+ | CNY258.980 (CNY292.6474) |
Product Information
Product Overview
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
- Dark-operate/Light-operate select
- Selectable 30ms output OFF-delay
- Less than 1 millisecond output response for excellent sensing repeatability
- Tough ABS housing is rated IEC IP67, NEMA 6
- Bright LED operating status indicators are visible from 360°
- Discrete PNP or NPN output, depending on model
- Multiple connection options available
- Compact housing, easy barrel-mount (some models) or side-mount installation
Applications
Industrial
Technical Specifications
ITE
25W
6A
-
-
-
Adjustable, Fixed
No SVHC (14-Jun-2023)
1Outputs
3.3VDC
-
-
-
85V AC to 264V AC
TXL 025 Series
Technical Docs (1)
Alternatives for TXL 025-3.3S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
