
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,256.130 (CNY1,419.4269) |
| 5+ | CNY1,231.010 (CNY1,391.0413) |
| 10+ | CNY1,205.890 (CNY1,362.6557) |
Product Information
Product Overview
The TSP 180-124 from Tracopower is an industrial power supply with DIN rail mount. This high performance power supply is designed for reliable operation under difficult factory floor conditions. The rugged metal case with shock and vibration proof construction make these module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They feature high immunity against electrical disturbances and a high power reserve. TSP 180-124 provides DC-OK signal and external shut down function. International safety approvals package includes ATEX 94/9/EC certification for applications in hazardous locations. This power supply line can be accompanied by a wide range of function modules such as redundancy modules, battery controller modules and buffer modules for reliable system solutions.
- Input voltage range from 85VAC to 132 VAC/ 187VAC to 264VAC autoselect
- Output voltage is 24VDC
- Output current is 7.5A
- Efficiency is 87%
- Output power is 180W
- UL, CSA approved
- Operating temperature range from -25°C to 70°C
- Protection against short circuit, overvoltage and overtemperature
- Adjustable output voltage
Applications
Industrial, Power Management
Technical Specifications
ITE
180W
7.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
TSP Series
Alternatives for TSP 180-124
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
