
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.870 (CNY434.9031) |
| 5+ | CNY379.910 (CNY429.2983) |
| 10+ | CNY374.940 (CNY423.6822) |
| 50+ | CNY350.730 (CNY396.3249) |
| 100+ | CNY342.210 (CNY386.6973) |
Product Information
Product Overview
TPP40-112A-J is a TPP 40A Series AC/DC medical power supply feature a reinforced double I/O isolation system according to latest medical safety standards IEC/- EN/ES 60601-1 3rd edition for 2 x MOPP up to 5000m altitude. The leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency allows a high power density for the standard 2.0” x 3.0” packaging format. The full load operating temperature range is –40°C to +70°C while it goes up to 85°C with 50% load derating. The EMC characteristic complies to IEC 60601-1-2 ed.4 and is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
- Open frame power supply with pin connector
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 12VDC (10.8 to 13.2VDC)
- Maximum output current is 3340mA, efficiency is 92%
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and II
- Ready to meet ErP directive, <lt/>0.15 W no load power consumption
- 5-year product warranty
Technical Specifications
Medical
-
85V to 264V
12VDC
-
-
-
TPP 40A Series
1 Output
40W
Fixed
3.34A
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
