
6 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY450.550 (CNY509.1215) |
| 5+ | CNY445.770 (CNY503.7201) |
| 10+ | CNY440.990 (CNY498.3187) |
| 50+ | CNY427.200 (CNY482.736) |
Product Information
Product Overview
TPP 40-112 is a TPP 40 series 40W AC/DC medical power supply. It features a reinforced double I/O isolation system according to latest medical safety standards IEC/EN/-ES 60601-1 3rd edition for 2 x MOPP up to 5000m altitude. The leakage current is below 75µA what makes the units suitable for BF applications. The excellent efficiency it allows a high power density for the standard 2.38” x 3.53” packaging format. The full load operating temperature range from -40°C to +70°C while it goes up to 85°C with 50% load derating. The EMC characteristic complies to IEC 60601-1-2 ed.4 and is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP.
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Protection class l and ll prepared, operating up to 5000m altitude
- Ready to meet ErP directive, <lt/>0.15W no load power consumption
- 5-year product warranty, +DC: L / –DC: N polarity, short circuit and overvoltage protection
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 12VDCVnom output voltage, 3.340mA Imax output current, 92% typical efficiency
- Switching frequency range from 50 to 140KHz (PWM) (output 1)
- 89.7mm length, 60.5mm width, 34.5mm depth
Technical Specifications
Medical
40W
3.34A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
TPP 40 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
