
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY859.470 (CNY971.2011) |
| 5+ | CNY851.950 (CNY962.7035) |
| 10+ | CNY844.430 (CNY954.2059) |
| 50+ | CNY810.580 (CNY915.9554) |
Product Information
Product Overview
The TPP 150-115 is an AC/DC Power Supply feature a reinforced double I/O isolation system according to latest medical safety standard. The excellent efficiency of up to 92% allows a high power density. The full load operating temperature range is -25 to +50°C while it goes up to 70°C with 50% load derating. They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for space critical applications.
- Highest power density encased
- Active power factor correction (<gt/>95)
- Protection class II prepared
- Adjustable output voltage
- Overvoltage, overload and short-circuit protection
- <lt/>0.3W No load power consumption
- 5000m Altitude during operation
- 92% Maximum efficiency
- T3.15A/250VAC Input protection (internal fuse in both line & neutral)
- 0.02%/K Temperature coefficient
- ±10% Output voltage adjustment
- 100µA Maximum leakage current (at 264VAC/60Hz)
Applications
Power Management, Medical, Industrial, Safety
Technical Specifications
Medical
150W
10A
-
-
-
Adjustable, Fixed
No SVHC (14-Jun-2023)
1Outputs
15VDC
-
-
-
85V AC to 264V AC
TPP 150 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
