Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 100-148Copy
Manufacturer Standard Lead Time36 weeks
Order Code2414305
Product RangeTPP 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.620 (CNY779.2706) |
| 5+ | CNY688.480 (CNY777.9824) |
| 10+ | CNY687.340 (CNY776.6942) |
| 50+ | CNY673.600 (CNY761.168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.62 (CNY779.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 100-148Copy
Manufacturer Standard Lead Time36 weeks
Order Code2414305
Product RangeTPP 100 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 148VDC
Output Current - Output 12.09A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTPP 100 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Power Management, Medical, Industrial, Safety
Technical Specifications
Power Supply Applications
Medical
Output Power Max
100W
Output Current - Output 1
2.09A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TPP 100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
