
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.020 (CNY832.8326) |
| 5+ | CNY722.280 (CNY816.1764) |
| 10+ | CNY707.540 (CNY799.5202) |
| 50+ | CNY686.310 (CNY775.5303) |
Product Information
Product Overview
The TPP 100-136 is an AC/DC Power Supply feature a reinforced double I/O isolation system according to latest medical safety standard. The full load operating temperature range is -25 to +50°C while it goes up to 70°C with 50% load derating. They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for space critical applications.
- Ready to meet ErP directive
- Active power factor correction (<gt/>95)
- Protection class II prepared
- Adjustable output voltage
- Overvoltage, overload and short-circuit protection
- Operating up to 5000m altitude
- <lt/>0.3W No load power consumption
- 91% Maximum efficiency
- T3.15A/250VAC Input protection (internal fuse in both line & neutral)
- 0.02%/K Temperature coefficient
- ±10% Output voltage adjustment
- 75µA Maximum leakage current (at 264VAC/60Hz)
Applications
Power Management, Medical, Industrial, Safety
Technical Specifications
Medical
100W
2.78A
-
-
-
Adjustable, Fixed
No SVHC (14-Jun-2023)
1Outputs
36VDC
-
-
-
85V AC to 264V AC
TPP 100 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
