
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY733.030 (CNY828.3239) |
| 5+ | CNY727.760 (CNY822.3688) |
| 10+ | CNY716.490 (CNY809.6337) |
| 50+ | CNY702.160 (CNY793.4408) |
Product Information
Product Overview
TPP 100-112 is a TPP 100 series 100W AC/DC encased medical power supply. It features a reinforced double I/O isolation system according to latest medical safety standards. The earth leakage current is below 75µA which makes the units suitable for BF applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44” x 3.6” packaging format. The full load operating temperature range from -25°C to +60°C while it goes up to 80°C with 50% load derating. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. It includes short circuit, overvoltage protection. Safety standards are EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1.
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Active power factor correction <gt/>0.95
- Protection class l and ll prepared, operating up to 5000m altitude
- Ready to meet ErP directive, <lt/>0.3W no load power consumption
- 5-year product warranty, +DC: L / –DC: N polarity
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 12VDC (10.8 to 13.2VDC) nominal output voltage (adjustable)
- 8.340mA maximum output current, 91% typical efficiency
Technical Specifications
ITE & Medical
100W
8.34A
-
-
-
Fixed
No SVHC (14-Jun-2023)
1Outputs
12VDC
-
-
-
85V to 264V
TPP 100 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
