
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,000.980 (CNY1,131.1074) |
| 5+ | CNY980.970 (CNY1,108.4961) |
| 10+ | CNY960.950 (CNY1,085.8735) |
| 50+ | CNY940.930 (CNY1,063.2509) |
Product Information
Product Overview
The TOP 200-112 is a 1-output 200W open-frame AC/DC Power Supply features the highest power rating in the industry standard 3x5-inch (76.2x127mm) footprint. They can supply up to 200W output power with convection cooling over an industrial operating temperature range of -25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan. Compliance with global safety and EMC standards qualify these power supplies for worldwide markets. This power supply is suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.
- Highest power density
- 95% Highest efficiency
- Universal input voltage
- Power back immunity
- Low leakage current
- 47 to 63Hz Input frequency
- 1% Maximum load regulation
- Overvoltage and overload protection
- Short-circuit protection
- 100kHz typical switching frequency
- 3000VAC Isolation voltage
- 10ms Typical hold up time
Applications
Power Management, Industrial, Commercial
Technical Specifications
ITE
-
85V AC to 264V AC
12VDC
-
-
-
TOP 200 Series
1 Output
200W
Fixed
16A
-
-
-
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
