Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMV 1212D ENCopy
Manufacturer Standard Lead Time28 weeks
Order Code2829765
Product RangeTMV-EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.230 (CNY115.5199) |
| 5+ | CNY98.440 (CNY111.2372) |
| 10+ | CNY96.460 (CNY108.9998) |
| 50+ | CNY91.980 (CNY103.9374) |
| 100+ | CNY83.070 (CNY93.8691) |
| 250+ | CNY80.110 (CNY90.5243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.23 (CNY115.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMV 1212D ENCopy
Manufacturer Standard Lead Time28 weeks
Order Code2829765
Product RangeTMV-EN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 140mA
Output Voltage - Output 2-12V
Output Current - Output 240mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.5mm
Height12.5mm
Depth22mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTMV-EN Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
40mA
Output Current - Output 2
40mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
TMV-EN Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.5mm
Depth
22mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMV 1212D EN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
