
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.010 (CNY134.4813) |
| 5+ | CNY114.610 (CNY129.5093) |
| 10+ | CNY112.680 (CNY127.3284) |
| 50+ | CNY107.530 (CNY121.5089) |
| 100+ | CNY97.080 (CNY109.7004) |
| 250+ | CNY93.640 (CNY105.8132) |
Product Information
Product Overview
TMR 2 series is a family of isolated 2W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0cm² (0.3square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote on/off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- High efficiency
- Excellent load and line regulation
- Indefinite short-circuit protection
- I/O isolation of 1600VDC
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, natural convection (20 LFM) cooling
- Switching frequency of 100KHz to 650KHz (RCC)
- Non-conductive plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
- PCB mount, THD (through-hole device) connection type
Technical Specifications
ITE
2:1
1 Output
400mA
-
1.6kV
Fixed
11.1mm
18V
TMR 2 Series
SIP
2W
5V
-
Regulated
24V
9.2mm
21.8mm
36V
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TMR 2411
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
