Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-2423WI
Order Code1284248
Product RangeTMR 2WI Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.910 (CNY181.8283) |
| 5+ | CNY157.150 (CNY177.5795) |
| 10+ | CNY154.010 (CNY174.0313) |
| 50+ | CNY150.870 (CNY170.4831) |
| 100+ | CNY147.730 (CNY166.9349) |
| 250+ | CNY144.580 (CNY163.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.91 (CNY181.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-2423WI
Order Code1284248
Product RangeTMR 2WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 165mA
Output Voltage - Output 2-15V
Output Current - Output 265mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.3mm
Height12.5mm
Depth26mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMR 2WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMR 2-2423WI is a 2-output 2W board-mount isolated DC/DC Converter with regulated output, featuring ultra-wide 4:1 input voltage range of 9 to 36VDC and ±15VDC output voltage. An excellent efficiency allows -40 to 85°C operation temperatures at full load. Further features include remote ON/OFF control and continuous short-circuit protection. This ultra-compact converter is suitable for many applications where space on the PCB is critical.
- Full SMD design
- Excellent load and line regulation
- 1500VDC I/O isolation
- 79% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
65mA
Output Current - Output 2
65mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
9V
Product Range
TMR 2WI Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.3mm
Depth
26mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TMR 2-2423WI
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
