Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 1211
Order Code1205065
Product RangeTMR 2 Series
Your Part Number
111 In Stock
170 more incoming. You can reserve stock now
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.670 (CNY127.3171) |
| 5+ | CNY108.180 (CNY122.2434) |
| 10+ | CNY106.020 (CNY119.8026) |
| 50+ | CNY103.860 (CNY117.3618) |
| 100+ | CNY101.690 (CNY114.9097) |
| 250+ | CNY99.530 (CNY112.4689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.67 (CNY127.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1211
Order Code1205065
Product RangeTMR 2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTMR 2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMR 1211 is a 1-output board-mount Isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. A high efficiency allows a wide operating temperature range of -40 to +85°C. It requires only 2cm² board space.
- Wide 2:1 input range
- 81% Efficiency
- 1000VDC I/O isolation
- ±0.02%/K Temperature coefficient
- 2200µF Maximum capacitive load
- 100 to 650kHz Switching frequency
- Full SMD design
- Excellent load and line regulation
- Remote ON/OFF control
Applications
Power Management, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
TMR 2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TMR 1211
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
