Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMPS 03-105Copy
Order Code2829635
Product RangeTMPS 03 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.380 (CNY134.8994) |
| 5+ | CNY118.330 (CNY133.7129) |
| 10+ | CNY117.280 (CNY132.5264) |
| 50+ | CNY114.270 (CNY129.1251) |
| 100+ | CNY111.990 (CNY126.5487) |
| 250+ | CNY109.700 (CNY123.961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.38 (CNY134.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMPS 03-105Copy
Order Code2829635
Product RangeTMPS 03 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height16.3mm
Depth25.4mm
Product RangeTMPS 03 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMPS-03 series from Tracopower are 3W ultra compact AC/DC power supplies in a fully encapsulated plastic case with solder pins for direct PCB mounting. The unit's safety approvals UL 60950-1 and CSA C22.2 No. 60950-1-07, IEC/EN 60950-1 and EN 60335-1 and extended operating temperature range -25°C to 70°C qualify them for worldwide markets. The TMPS-03 series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
- Input voltage: 85 to 264VAC and 120 to 370VDC
- Output voltage: 3.3VDC/5VDC/9VDC/12VDC/15VDC/24VDC
- Maximum output current: 125mA/200mA/250mA/333mA/600mA/900mA
- 4242VDC I/O isolation voltage, up to 78% efficiency, 47Hz to 63Hz input frequency
- Isolation resistance (500VDC) is <gt/>100Mohm, 70mVp-p max ripple and noise (20MHz bandwidth)
- Switching frequency (pulse width modulation PWM) is 65KHz typical
- Short circuit protection and current limitation
- Protection class II prepared, no load input power <lt/>150mW
- EMI meets EN 55022, class B and FCC, level B and certified to EN60335-1 for household appliance
- PCB power module in 1" x 1" package, 17.4g weight, 3-year product warranty
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
16.3mm
Product Range
TMPS 03 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TMPS 03-105
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036197
