Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMM 24212CCopy
Order Code2451681
Product RangeTMM 24C Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.470 (CNY670.6211) |
| 5+ | CNY588.270 (CNY664.7451) |
| 10+ | CNY583.060 (CNY658.8578) |
| 50+ | CNY567.970 (CNY641.8061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.47 (CNY670.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 24212CCopy
Order Code2451681
Product RangeTMM 24C Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2Outputs
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-12VDC
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMM 24C Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Power Management, Industrial, Commercial, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
2Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TMM 24C Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147
