Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTML 100-112CCopy
Order Code2322159
Product RangeTML 100C Series
Your Part Number
9 In Stock
1 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,172.180 (CNY1,324.5634) |
| 5+ | CNY1,154.600 (CNY1,304.698) |
| 10+ | CNY1,137.010 (CNY1,284.8213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,172.18 (CNY1,324.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTML 100-112CCopy
Order Code2322159
Product RangeTML 100C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max85W
Output Voltage - Output 112VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeTML 100C Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TML 100-112C is a very compact Power Supply in a fully encapsulated plastic case. Active power factor correction and high efficiency across full load range qualify these modules for installation in energy related products. It feature screw terminals for easy installation.
- Very compact power modules with screw terminal connection
- Remote ON/OFF input
- LED output indicator
- Low leakage current
- Protection class ll prepared
- Up to 93% typical high efficiency
- Adjustable output voltage ±5%
- 89.5 (115)/91% (230VAC) Efficiency
- 0.5mA Maximum leakage current
- ±2% Voltage set accuracy
- 0.03%/°C Temperature coefficient
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
85W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TML 100C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
