
4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.660 (CNY305.8458) |
| 5+ | CNY257.760 (CNY291.2688) |
| 10+ | CNY252.400 (CNY285.212) |
| 50+ | CNY239.960 (CNY271.1548) |
| 100+ | CNY219.940 (CNY248.5322) |
Product Information
Product Overview
The TMF series from Tracopower are AC/DC power supply modules comes in full encapsulation plastic package for PCB mount. These modules are designed and manufactured based on workmanship standards and risk management to comply with the requirements for quality, reliability and safety of medical equipment. The units are approved to IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. The thermal management enables an operation within a wide temperature range of -25 to +70°C and the isolation system is designed and approved for an altitude of 5000m (AMSL). This makes the power supplies suitable not only for stationary applications but also for transportable medical equipment.
- Input voltage: 90 to 264VAC and 120 to 370VDC
- Maximum output power: 5W/10W/20W and 30W
- Nominal output voltage: 5VDC/12VDC/15VDC/24VDC
- Maximum output current: 208mA, 333mA, 417mA and 1000mA
- 4000VAC isolation voltage, up to 88% efficiency, 47Hz to 63Hz input frequency
- Ripples and noise (20MHz bandwidth, 5VDC) is 100mVp-p maximum
- Compact design and excellent EMC considerations
- Protection against short-circuit, overload and over voltage
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low leakage current <lt/>100µA for BF application, protection class II prepared, 5 year product warranty
Technical Specifications
Medical
10W
2A
-
-
90V AC to 264V AC
19mm
TMF 10 Series
1 Output
5VDC
-
-
Fixed
26.8mm
52.2mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
