
6 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.990 (CNY453.1187) |
| 5+ | CNY386.920 (CNY437.2196) |
| 10+ | CNY380.630 (CNY430.1119) |
| 50+ | CNY366.420 (CNY414.0546) |
| 100+ | CNY360.440 (CNY407.2972) |
Product Information
Product Overview
The TIW 24-124 is a 24V/24W DC Power Supply with fully encapsulated plastic housing, which has been designed particularly for applications in home and office installations. The compact modules cases fit in the standardized in-wall flush boxes. The TIW-series is a new range of small size, connection there are models available with flying wires. The power supplies comply fully with the safety and EMC standards requested for commercial and residential class-II installations. Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.
- Universal input
- High efficiency
- Easy installation into standard flush box
- Dust-proof and waterproof to IP67
- Protection class-II
- -25 to 50°C Operating temperature range
Applications
Building Automation, Security, Motor Drive & Control, Automation & Process Control, Commercial
Technical Specifications
ITE & Household
24W
1A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
24VDC
-
-
-
93V AC to 264V AC
TIW 24 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
