
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.630 (CNY1,138.6219) |
| 5+ | CNY963.260 (CNY1,088.4838) |
| 10+ | CNY918.880 (CNY1,038.3344) |
| 50+ | CNY839.620 (CNY948.7706) |
Product Information
Product Overview
TIB 120-124EX is a TIB 120-EX Series 120W AC/DC industrial power supply feature high efficiency operation of up to 94% enabling a slim design with alternative side-mounting for flat panels (DC OK Indicator on both front and side panel). This convection cooled power supplies have a -40°C to +60°C full load operating temperature range. 150% peak power for up to 4 seconds which is ideal for stepper motors, solenoids or actuators. The TIB 120-EX series has an important Back Power Immunity feature that helps protect against shut-down or malfunction with loads such as inductors and decelerating motors that can feed voltage back to the power supply. Outputs are radio-interference-suppressed to impede radiation at long output lines which reduces the common mode current to within limits of telecommunication ports. The series operate with a high power factor of up to 99% which also minimizes inrush current.
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage range of 24VDC (23.5 to 28.0VDC)
- Maximum output current is 5000mA
- Efficiency typically is 94%
- UL hazloc class I, division 2 approval and ATEX certification(EN 60079-0, EN 60079-7. EN 600079-15)
- SEMI F47 compliant for voltage sag immunity
- Rugged metal case with optional side-mounting
- High reliability MTBF 1 mill hrs per IEC 61709
- Short circuit and overload protection
- 5-year product warranty
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V to 264V
TIB 120-EX Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
