Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 30-1215Copy
Order Code2322175
Product RangeTHN 30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.000 (CNY581.950) |
| 5+ | CNY494.410 (CNY558.6833) |
| 10+ | CNY484.530 (CNY547.5189) |
| 50+ | CNY474.640 (CNY536.3432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.00 (CNY581.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 30-1215Copy
Order Code2322175
Product RangeTHN 30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTHN 30 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THN 30-1215 is a 1-output board-mount isolated DC to DC Converter with precisely regulated output voltage and ultra wide 2:1 input voltage range. The THN-30 series 30W high performance DC/DC converter with highest power density provides regulated output voltage even under no load conditions. With a low input current at no load and remote on/off control, this converter is an ideal solution for battery-operated systems and applications where space on the PCB is critical.
- Shielded metal case with isolated baseplate
- Very high efficiency across full load range up to 92%
- 1500VDC I/O Isolation
- Over-temperature protection
- Ultra low no load input current
- Remote on/off control
- Adjustable output voltage
- -40 to +80°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for THN 30-1215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
