Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2412WICopy
Order Code1869128
Product RangeTHN 20WI Series
Your Part Number
27 In Stock
40 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.200 (CNY438.666) |
| 5+ | CNY377.320 (CNY426.3716) |
| 10+ | CNY366.430 (CNY414.0659) |
| 50+ | CNY314.060 (CNY354.8878) |
| 100+ | CNY309.270 (CNY349.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.20 (CNY438.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2412WICopy
Order Code1869128
Product RangeTHN 20WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 20WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THN 20-2412WI is a 1-output board-mount isolated DC to DC Converter with precisely regulated output voltage and ultra wide 4:1 input voltage range. The THN-20WI series 20W high performance DC/DC converter has advanced circuit design that provides high efficiency up to 90%. Together with low input current characteristics at minimal load and remote on/off control, this converter is an ideal solution for battery-operated systems and applications where space on the PCB is critical.
- Shielded metal case with isolated baseplate
- Adjustable output voltage
- 1500VDC I/O Isolation
- Input filter meets EN 55022 class A without external components
- Remote on/off control
- No minimum load required
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.67A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 20WI Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Alternatives for THN 20-2412WI
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
