Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-2421WIRCopy
Manufacturer Standard Lead Time34 weeks
Order Code2829574
Product RangeTHN 15WIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY409.890 (CNY463.1757) |
| 5+ | CNY395.370 (CNY446.7681) |
| 10+ | CNY394.830 (CNY446.1579) |
| 50+ | CNY394.280 (CNY445.5364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY409.89 (CNY463.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-2421WIRCopy
Manufacturer Standard Lead Time34 weeks
Order Code2829574
Product RangeTHN 15WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-5V
Output Current - Output 21.5A
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 15WIR Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The THN 15WIR series from Tracopower are ruggedized 15W single/dual output DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The safety approval according IEC/EN 60950-1, UL60950-1 supports a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote on/off and output voltage trim are further features which facilitate the design in.
- Ultra-wide 4:1 nominal input voltage range: 24VDC/48VDC/72VDC
- Output voltage: 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC/±24VDC
- Maximum output current: 625mA, 1000mA, 1300mA, 3000mA, 4500mA, ±315mA, ±500mA, ±625mA, ±1500mA
- I/O isolation voltage (60sec) is 3000VDC, high efficiency up to 91%
- Isolation capacitance is 3000pF maximum, isolation resistance is <gt/>1Gohm
- Ripple and noise (20MHz bandwidth): 75/100/125mVp-p at single/dual O/P and different I/P VDC models
- Operating temperature is -40°C to 90°C
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behaviour according to EN 45545-2
- Compact 1" x 1" x 0.4" standard package, 16.5g weight
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.5A
Output Current - Output 2
1.5A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 15WIR Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
