Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHM 30-4812WICopy
Manufacturer Standard Lead Time29 weeks
Order Code2848842
Product RangeTHM 30WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.940 (CNY882.4622) |
| 5+ | CNY760.310 (CNY859.1503) |
| 10+ | CNY739.680 (CNY835.8384) |
| 50+ | CNY711.980 (CNY804.5374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.94 (CNY882.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHM 30-4812WICopy
Manufacturer Standard Lead Time29 weeks
Order Code2848842
Product RangeTHM 30WI Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTHM 30WI Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
THM 30WI series is a range of medical 30Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 4:1 input voltage range. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers. Certified by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP.
- Input voltage range from 18 to 75VDC, output voltage is 12VDC (Vnom), efficiency of 89%
- Risk management process according to ISO 14971 incl. risk management file
- I/O isolation of 5000VAC rated for 250VAC working voltage, max output current is 2'500mA
- Operating temperature range –40°C to +80°C
- Low leakage current <lt/>2.5µA
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- 5-year product warranty
- Weight is 32g
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
THM 30WI Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
