
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.990 (CNY692.6787) |
| 5+ | CNY609.990 (CNY689.2887) |
| 10+ | CNY570.030 (CNY644.1339) |
| 50+ | CNY517.230 (CNY584.4699) |
Product Information
Product Overview
THM 20WI series is a range of medical 20Watt DC/DC converters in 1.6” x 1.0” plastic package and with ultra wide 4:1 input voltage range. Design and production conform to the quality management system ISO 13485. With a high efficiency and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers. Certified by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1 ANSI/AAMI ES 60601-1, 2 x MOPP.
- Input voltage range from 18 to 75VDC, output voltage is +/-15VDC (Vnom), efficiency of 89%
- Risk management process according to ISO 14971 incl. risk management file
- Isolation voltage is 5000VDC, 667mA output current
- Operating temperature range –40°C to +80°C
- Operating up to 5000m altitude
- Low leakage current <lt/>2.5µA
- 5-year product warranty
- Weight is 24g
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Technical Specifications
Medical
4:1
2 Output
667mA
667mA
5kV
Fixed
10.2mm
18V
THM 20WI Series
DIP
20W
15V
-15V
-
48V
25.4mm
40.6mm
75V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
