
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.630 (CNY318.2419) |
| 5+ | CNY265.830 (CNY300.3879) |
| 10+ | CNY250.020 (CNY282.5226) |
| 50+ | CNY240.670 (CNY271.9571) |
| 100+ | CNY236.780 (CNY267.5614) |
Product Information
Product Overview
The THL 6-4822WISM from Tracopower is a THL 6WISM series, 6W DC to DC converter. THL 6WISM series is a family of compact 6W DC/DC converter with 4:1 input voltage range. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes this converter easy to design in. It comes with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Input voltage range is 18VDC to 75VDC (nominal 48VDC)
- Output voltage is ±12VDC
- Output current is ±250mA
- Typical efficiency is 83%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 150mA
- Switching frequency is 330KHz
- IEC 60950-1, UL 60950-1 safety standard
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
2 Output
250mA
250mA
1.5kV
Fixed
10.5mm
18V
THL 6WISM Series
-
6W
12V
-12V
Regulated
48V
20.3mm
22mm
75V
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for THL 6-4822WISM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
