Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTFI 300
Order Code3255310
Product RangeTFI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.350 (CNY447.8755) |
| 2+ | CNY391.140 (CNY441.9882) |
| 3+ | CNY385.920 (CNY436.0896) |
| 5+ | CNY380.710 (CNY430.2023) |
| 10+ | CNY375.490 (CNY424.3037) |
| 20+ | CNY367.420 (CNY415.1846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.35 (CNY447.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTFI 300
Order Code3255310
Product RangeTFI Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating160VDC
Current Rating-
No. of Phases-
No. of Stages2 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeTFI Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
2 Stage
Filter Input Terminals
-
Product Range
TFI Series
Voltage Rating
160VDC
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
