Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2415WIRCopy
Manufacturer Standard Lead Time31 weeks
Order Code2280101
Product RangeTEP 160WIR Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,708.650 (CNY1,930.7745) |
| 5+ | CNY1,678.780 (CNY1,897.0214) |
| 10+ | CNY1,635.280 (CNY1,847.8664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,708.65 (CNY1,930.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2415WIRCopy
Manufacturer Standard Lead Time31 weeks
Order Code2280101
Product RangeTEP 160WIR Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max144W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width48.26mm
Height12.7mm
Depth61mm
Input Voltage DC Min8.5V
Input Voltage DC Max36V
Product RangeTEP 160WIR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEP 160-2415WIR is a 1-output 160W chassis-mount isolated high performance DC/DC Converter Module allows full power operation without forced air cooling at 25°C this temperature can be increased to 40°C with optional mounted heatsink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
- Soft start
- Sense line
- Remote ON/OFF input
- Meets EN50155 standards
- Adjustable output voltage
- Undervoltage lockout circuit
- Reverse input voltage protection
- Over-temperature protection
- Ultra wide 4:1 input voltage range
- 91% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Automation & Process Control, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
TEP 160WIR Series
DC / DC Converter Type
Module
Output Power Max
144W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
48.26mm
Depth
61mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
