
20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.660 (CNY268.5558) |
| 5+ | CNY228.160 (CNY257.8208) |
| 10+ | CNY224.410 (CNY253.5833) |
| 50+ | CNY220.660 (CNY249.3458) |
| 100+ | CNY202.240 (CNY228.5312) |
Product Information
Product Overview
The TEN 8-4811 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 5VDC output voltage and 36 to 75VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 83% Typical efficiency
- 48VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
1.5A
-
1.5kV
Fixed
10.2mm
36V
TEN 8 Series
DIP
8W
5V
-
-
48V
20.3mm
32mm
75V
No SVHC (25-Jun-2025)
Alternatives for TEN 8-4811
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
